• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 99 00 280 Mechanic's nippers 280 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monier pliers

  • Symbol image for Knipex 99 00 280 Mechanic's nippers 280 mm 1 pc(s)

Technical specifications

Product type

Mechanic's nippers

Length

280 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

2.8 mm

Wire hardness (max.) hard wire

1.8 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9242

Weight

455 g

Type

99 00 280

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822947 Knipex 99 00 280 Mechanic's nippers 280 mm 1 pc(s)

Description

For twisting and cutting the binding wire in a single movement: quickly, reliably and cost-effectively. Thanks to the unparalelled precision and durability of these the most popular tower pincers in the world. Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Material: special tool steel, oil hardened.

More interesting products

(*All information is plus legal VAT)