
Konstsmide 3648-110 Micro holiday lights Outside EEC: F (A - G) mains-powered No. of bulbs 1000 LED (monochrome) Warm wh
EAN:
Part number:
Item no:
Highlights & Details
Micro LED light chain, 1000 warm white diodes
- 1000 warm white diodes
- 24V external transformer
- Black cable
Technical specifications
- Use
Outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
1000
- Colour
Warm white
- Bulb size
Micro
- Feed length
5 m
- Light spacing
7 cm
- Illuminated length
69.93 m
- Length
74.93 m
- Cable colour
Black
F (A - G)
- Energy consumption
9 kWh/1000h
- Operating voltage
24 V
- Product type
Micro holiday lights
Built-in LED
- No. of lights
1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1598412 Konstsmide 3648-110 Micro holiday lights Outside EEC: F (A - G) mains-powered No. of bulbs 1000 LED (monochrome) Warm wh
Description
Just magic! You can effect full of trees, shrubs or other garden elements not in scene. If this high-quality micro-LED light chain from the quality house with the stars for the bet radiates all know: now has the most beautiful time of winter started, Christmas is coming! It offers a pleasant advent time every year, because at this long-lasting quality product of the company konstsmide will find you and your loved ones enjoy for long. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.
This text is machine translated.
This text is machine translated.
Features
- 1000 warm white diodes
- 24V external transformer
- Black cable.
Scope of delivery
- Micro LED light chain
- Power plug
- User manual.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















