• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3788-800 Grid lighting Outside EEC: G (A - G) mains-powered No. of bulbs 120 LED (monochrome) Illuminated len

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED grid lighting

  • For outdoor use

Technical specifications

  • Size 200 x 150 cm
Use

Outside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

120

Feed length

10 m

Illuminated length

1.5 m

Length

1.5 m

Cable colour

Black

IP44

G (A - G)

Energy consumption

4 kWh/1000h

Operating voltage

24 V

Product type

Grid lighting

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280801 Konstsmide 3788-800 Grid lighting Outside EEC: G (A - G) mains-powered No. of bulbs 120 LED (monochrome) Illuminated len

Description

Set elegant light accents around the house and garden! The 120 micro-LEDs on the high-quality processed light network shine in warm white light and set festive accents. The frosted surface creates a diffuse glow, which gently brightens the darkness and integrates itself inconspicuously into the environment. You don't have to spend a lot of time installing the evenly arranged light reflections in your adventage setting: You have spread the practical net over bushes, stones or hedges in a flash. Konstsmide traditionally attaches great importance to a sufficient length of the supply lines. With 10 meters it is also very generously dimensioned with this light network – a quality feature that saves you the use of additional extension cables. A beautiful Advent highlight for every garden – again every year, because with this long-lasting quality product you and your loved ones still have long joy. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Scope of delivery

  • 1 x light network

Accessories

(*All information is plus legal VAT)