• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3868-800 Holiday lighting system Outside EEC: F (A - G) mains-powered No. of bulbs 600 LED (monochrome) Amber

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED Compact Lights

  • 600 amber-colored diodes
  • Long life.
  • Inclusive of external transformer
  • This text is machine translated.

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Cable length

18.18 m

Bulb type

LED (monochrome)

No. of bulbs

600

Colour

Amber

Bulb size

Micro

Feed length

5 m

Light spacing

2.2 cm

Illuminated length

13.18 m

Cable colour

Black

IP44

F (A - G)

Operating voltage

230 V

Product type

Holiday lighting system

Description

Do you want simple and yet vulominous festive lighting without much effort?
With our Micro LED Compactlights you get a wonderfully bright decorative result for indoor and outdoor use. The small distance between the diodes causes the light chain to appear fuller and brighter. Konstsmide traditionally attaches great importance to a sufficient length of the supply lines. With 5 meters, it is also generously dimensioned with the Micro LED Compactlights – a quality feature that saves you the use of additional extension cables. A high-quality and long-lasting brand product that will give you and your loved ones many years of pleasure.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • External transformer
  • User manual.

Accessories

(*All information is plus legal VAT)