• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3872-830 Fairy lights incl. batteries Outside EEC: E (A - G) mains-powered No. of bulbs 2000 LED (monochrome)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro LED Compact Lights

  • 2000 Amber LED (monochrome)Long life.Inclusive of external transformer

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Cable length

4898

Bulb type

LED (monochrome)

No. of bulbs

2000

Colour

Amber

Bulb size

Micro

Feed length

5 m

Light spacing

2.2 cm

Illuminated length

43.98 m

Cable colour

Black

IP44

E (A - G)

Operating voltage

230 V

Product type

Fairy lights incl. batteries

Christmas lighting features

Frosted

Description

Do you want simple and yet vulominous festive lighting without much effort?With our Micro LED Compactlights you get a wonderfully bright decorative result for indoor and outdoor use. The small distance between the diodes causes the light chain to appear fuller and brighter. Konstsmide traditionally attaches great importance to a sufficient length of the supply lines. With 5 meters, it is also generously dimensioned with the Micro LED Compactlights – a quality feature that saves you the use of additional extension cables. A high-quality and long-lasting brand product that will give you and your loved ones many years of pleasure.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • External transformer
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.