• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Grid lighting system 31 V EEC: G (A - G) Starter kit Amber

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED premium system basic set

  • Basic set
  • Lights network and transformer
  • 240 amber-colored diodes

Technical specifications

Product type

Grid lighting system

Type

Starter kit

Power supply (LOV)

mains-powered

Operating voltage

31 V

Use

Outside

Illuminated length

3 m

No. of lights

240

Length

13.2 m

Bulb type

LED (monochrome)

Colour

Amber

IP67

Cable colour

Black

Feed length

10.1 m

G (A - G)

Factory colour

Amber

Operating voltage

31 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867789 Konstsmide LED (monochrome) Grid lighting system 31 V EEC: G (A - G) Starter kit Amber

Description

Look forward to wonderful "Aahhs" and "Oohhhs". With the versatile expansion options for your PREMIUM SYSTEM, you can add many more highlights to your garden decoration, which spray charm and effective, amber light in the branches of your trees. Many different design variations invite you to become a creative. Enjoy an atmospheric advent season – all years again, because you and your loved ones have a long lifetime of quality products from Konstsmide. Konstsmide has been specializing in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of impetus for environmentally friendly, long-lasting and safe LED solutions.

This text is machine translated.

Features

  • Basic set
  • Lights network and transformer
  • 240 amber-colored diodes
  • For outdoor use
  • IP67
  • Black soft cable

Scope of delivery

  • Lights network
  • Transformer

More interesting products

(*All information is plus legal VAT)