• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Solar party lights Fairy light Amber

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED solar light chain

  • Remotely controllable
  • 200 amber-colored diodes
  • Solar panel with earth spike

Technical specifications

Product type

Solar party lights

Type

Fairy light

Power supply (LOV)

rechargeable

Use

Outside

Illuminated length

31.84 m

No. of lights

200

Length

41.84 m

Bulb type

LED (monochrome)

Colour

Amber

IP44

IP55

Cable colour

Black

Feed length

10 m

n.rel.

Christmas lighting features

Selectable light colour

Timer

dimmable

incl. twilight sensor

incl. switch

Factory colour

Amber

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867795 Konstsmide LED (monochrome) Solar party lights Fairy light Amber

Description

Energy efficient with the help of the sun! With Konstsmide solar panels, you are not only looking for sustainability, but also independence from power suppliers. Placement is limitless. No sockets or extension cables are required. The built-in functions and light modes ensure optimum utilization of the collected energy. In case the sun does not shine, the solar panel can be charged completely comfortably via the USB cable. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of inspiration for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Features

  • Photovoltaics
  • remotely controllable
  • 200 amber-colored diodes
  • Solar panel with earth spike
  • Remote control
  • Light sensor
  • Dimmer
  • Timers
  • Multifunctional
  • For outdoor use
  • Black cable
  • 2 x Lithium battery / 1x CR2025 (included)

Scope of delivery

  • Lamp chain
  • Solar panel with earth spike
  • Remote control, USB charging cable

More interesting products

(*All information is plus legal VAT)