• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Fairy lights incl. batteries 3.7 V

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fairy lights incl. batteries

Power supply (LOV)

rechargeable

Operating voltage

3.7 V

Length

10.6 cm

Cable colour

Black

Feed length

100 cm

n.rel.

Total luminous flux

20 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456299 Konstsmide Fairy lights incl. batteries 3.7 V

Description

System requirements

  • 18650( 3.7V) 01x

More interesting products

(*All information is plus legal VAT)