• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Holiday lights (mini)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Light color: Warm white
Product type

Holiday lights (mini)

Illuminated length

2.85 m

No. of lights

20 light bulb(s)

Bulb type

LED (monochrome)

Width

4350 mm

Light spacing

15 cm

Cable colour

Transparent

Feed length

150 cm

n.rel.

Cable length

1.5 m

Factory colour

Transparent

Input voltage

230 V

Weight

233 g

Bulb(s) included

yes

Suitable for indoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456249 Konstsmide LED (monochrome) Holiday lights (mini)

More interesting products

(*All information is plus legal VAT)