• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Micro holiday lights EEC: G (A - G)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: Light decoration chain
  • Light color Bernstein
Product type

Micro holiday lights

Illuminated length

2.45 m

No. of lights

50 light bulb(s)

Bulb type

LED (monochrome)

Width

2450 mm

Light spacing

5 cm

IP20

Cable colour

Silver

Feed length

30 cm

G (A - G)

Total luminous flux

2 lm

Cable length

0.3 m

Factory colour

Silver

No

Material (details)

Plastic, Polyvinylchloride (PVC)

Rating per bulb

0.064 W

2 lm

PSU output power

3.2 W

Bulb(s) included

yes

Suitable for outdoor use

no

Remote control included

no

Colour temperature

2300 K

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Timer

no

Energy consumption per 1000 hours

4 kWh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456291 Konstsmide LED (monochrome) Micro holiday lights EEC: G (A - G)

More interesting products

(*All information is plus legal VAT)