• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KPL 64-40/2LD_NA Cavity wall lining box Windproof (W x H x D) 138 x 68 x 40 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cavity wall lining box

Features

Windproof

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Yellow

Dim

(W x H x D) 138 x 68 x 40 mm

Width

138 mm

Height

68 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 2865432 KOPOS KPL 64-40/2LD_NA Cavity wall lining box Windproof (W x H x D) 138 x 68 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865432 KOPOS KPL 64-40/2LD_NA Cavity wall lining box Windproof (W x H x D) 138 x 68 x 40 mm 1 pc(s)

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)