• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KPR 68 /D_ST Dry lining box Windproof (L x W) 71 mm x 73 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Appliance socket

  • New standard of flush-mounted socketsFire class of building material A1 - F. Inserts made of flexible material

Technical specifications

Product type

Dry lining box

Features

Windproof

Mounting type

Flush-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Dim

(L x W) 71 mm x 73 mm

Length

71 mm

Width

73 mm

Depth

70 mm

Documents & Downloads

Datasheet

Datasheet 2731310 KOPOS KPR 68 /D_ST Dry lining box Windproof (L x W) 71 mm x 73 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2731310 KOPOS KPR 68 /D_ST Dry lining box Windproof (L x W) 71 mm x 73 mm 1 pc(s)

Description

The new flush mounting box offers larger installation space thanks to the unique shape. It has membrane inputs made of flexible material with different input sizes. The air tightness is also ensured by the cable or pipe pulled through. The box is suitable for low-energy and passive houses.

This text is machine translated.

Features

  • Flexible membrane inputsDifferent input sizesSuitable for low-energy and passive housesFire class of building material A1 - F.

Scope of delivery

  • With 6 bits. Stainless steel screws with double thread.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)