• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KPRL64-60/LDHF_KA Dry lining box Windproof (Ø x D) 68 mm x 60 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hollow wall socket,halogen-free

  • During installation, the edge of the hollow wall does not need to be lowered
  • Entrance holes made from elastic material
  • Air tightness is ensured even in case of pierced pipe

Technical specifications

Product type

Dry lining box

Features

Windproof

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Blue

White

Dim

(Ø x D) 68 mm x 60 mm

Depth

60 mm

(Ø)

68 mm

Documents & Downloads

Datasheet

Datasheet 3218943 KOPOS KPRL64-60/LDHF_KA Dry lining box Windproof (Ø x D) 68 mm x 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218943 KOPOS KPRL64-60/LDHF_KA Dry lining box Windproof (Ø x D) 68 mm x 60 mm 1 pc(s)

Description

Suitable for cables with a voltage up to 400V and a current up to max. 16 A. Can be used for installation in hollow walls (e.g., gypsum plasterboard). Suitable for sound insulation walls with maximum noise insulation RW = 69 dB, suitable for environments with increased demand for protection of persons and property.

This text is machine translated.

Features

  • The box is equipped with device screws and screws for installation in hollow walls
  • Suitable for low-energy and passive buildings
  • Entrance holes made from elastic material
  • The installation takes place after tearing out the pre-pressed input in the diaphragm
  • Penetration membranes for pipes (2x -ø16-20 mm, 2x ø20-25 mm)
  • Air tightness is ensured even in case of pierced pipe
  • The installation avoids air flow
  • Mounting screws have a three-speed thread for quick installation
  • Possible to use screwless terminals
  • By application of the lid V 68 IP 30

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)