• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KPZ68-50/2_PO Dry lining box Halogen-free (W x H x D) 144 x 75 x 53 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

2-way connector socket for fire walls, depth 53mm

  • Halogen-free material
  • Suitable for sound insulation walls with sound insulation up to 69 dB
  • Pre-assembled devices - and mounting screws
  • Piercing membrane made of flexible material
  • Fire class A1-F

Technical specifications

Product type

Dry lining box

Features

Halogen-free

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Black

White

Dim

(W x H x D) 144 x 75 x 53 mm

Width

144 mm

Height

75 mm

Depth

53 mm

Documents & Downloads

Datasheet

Datasheet 3218941 KOPOS KPZ68-50/2_PO Dry lining box Halogen-free (W x H x D) 144 x 75 x 53 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218941 KOPOS KPZ68-50/2_PO Dry lining box Halogen-free (W x H x D) 144 x 75 x 53 mm 1 pc(s)

Description

On the outside of the box there is an insulating layer that quickly foams up in the event of a fire and closes the installation openings
Suitable for lines with a voltage up to 400V. In the event of a fire, the integrity of the fire partitions is ensured and thus the fire spread is prevented for up to 90 minutes (EI 15 - EI 90).

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)