• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS QD 45X22.5-RJ-45_HB Inset Data module (W x H) 22.5 mm x 45 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data socket Quadro RJ45 45 x 22.5 mm white

  • Installation is done by latching
  • This text is machine translated.

Technical specifications

Product type

Inset

Component

Data module

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 22.5 mm x 45 mm

Width

22.5 mm

Height

45 mm

Documents & Downloads

Datasheet

Datasheet 1902044 KOPOS QD 45X22.5-RJ-45_HB Inset Data module (W x H) 22.5 mm x 45 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 1902044 KOPOS QD 45X22.5-RJ-45_HB Inset Data module (W x H) 22.5 mm x 45 mm 1 pc(s) White

More interesting products

(*All information is plus legal VAT)