• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Dimmer ATHENIS Aluminium 842800187 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer base pressure-change switch RL 7-110

  • Schuztart: IP20
  • Material: Metallic
  • Color: Aluminum

Technical specifications

  • Halogen-free: Yes
  • Shaft diameter: 4 mm.
Type

Flush-mounted dimmer

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

ATHENIS

Factory colour

Aluminium

Nominal voltage

230 V

Switching capacity (light bulbs)

7 W - 110 W

Switching capacity (halogen bulbs)

7W 110 W

Switching capacity

7 W - 110 W

IP20

Content

1 pc(s)

Compatible with (details)

Transformer (mechanical)

Material

Steel

Switching capacity (LED)

3 W - 35 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609955 Kopp 1-piece Insert Dimmer ATHENIS Aluminium 842800187 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.52€ 150.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)