• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Dimmer ATHENIS Pure white (RAL 9010) 809629080 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rockers change-Dimmer RL 400 VA ATHENIS

  • Schuztart: IP20
  • Material: plastic
  • Color: pure white

Technical specifications

Type

Flush-mounted dimmer

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

ATHENIS

Factory colour

Pure white (RAL 9010)

Nominal voltage

230 V

Switching capacity (light bulbs)

40 W - 400 W

Switching capacity (halogen bulbs)

40 W - 400 W

Switching capacity

40 W - 400 W

IP20

Content

1 pc(s)

Compatible with (details)

Transformer (mechanical)

Similar RAL

9010

Material

Steel

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.