• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Circuit breaker, Toggle switch ATHENIS Anthracite 587665089 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 29.99
-43 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aus-Wechselschalter illuminated ATHENIS

  • Schuztart: IP20
  • Material: plastic
  • Color: anthracite or pure white
  • This text is machine translated.

Technical specifications

  • Lighting: lighting with glow lamp.
Type

Universal switch

Switch type function

Circuit breaker

Toggle switch

Product type

Switch product range

Switch type component

Insert

Type series

ATHENIS

Factory colour

Anthracite

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 AX

IP20

Content

1 pc(s)

Material

PVC

Switch contact

Plug-in terminal

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)