• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Cross-switch ATHENIS Anthracite 587715087 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross switch ATHENIS anthracite

  • Schuztart: IP20
  • Material: plastic
  • Color: anthracite or pure white
  • This text is machine translated.

Technical specifications

Type

Cross switch

Switch type function

Cross-switch

Product type

Switch product range

Switch type component

Insert

Type series

ATHENIS

Factory colour

Anthracite

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 AX

IP20

Content

1 pc(s)

Material

PVC

Switch contact

Plug-in terminal

UKCA

yes

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)