• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Series switch HK05, HK 07 Aluminium 503500003 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Series switch socket

  • Installation type: flush-mounted
  • Protection class: IP20
  • This text is machine translated.

Technical specifications

  • Switching current for fluorescent lamps: 10 AX.
Type

Two-circuit switch

Switch type function

Series switch

Product type

Switch product range

Switch type component

Insert

Type series

HK05

HK 07

Factory colour

Aluminium

Nominal voltage

230 V

Nominal current

10 A

IP20

Content

1 pc(s)

Compatible with (details)

HK05 & HK07

Material

PVC

Switch contact

Plug-in terminal

250 V

Flush mounted (plaster)

Basic element

Rocker/button

Aluminium

TRUE

FALSE

Push-in clamp

Untreated

16 A

Stainless steel

Plastic

Mounting with claw and screw

9006

IK00

Matt

IP20

71 mm

71 mm

35 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614153 Kopp 1-piece Insert Series switch HK05, HK 07 Aluminium 503500003 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614153 Kopp 1-piece Insert Series switch HK05, HK 07 Aluminium 503500003 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 42.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)