• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 153025000 Sheathed cable NYM-J 5 G 1.5 mm² Grey 25 m

Image similar
Product type
Sheathed cable
Cable type
NYM-J
No. of leads
5 G
Cross section (each core)
1.5 mm²
Content
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.72)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sheathed cable

Cable type

NYM-J

No. of leads

5 G

Cross section (each core)

1.5 mm²

Cross section

5 G 1.5 mm²

Factory colour

Grey

Outside Ø

9.50 mm

Content

25 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

153025000

Insulation material

PVC

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

153025000

Documents & Downloads

Datasheet

Datasheet 1517146 Kopp 153025000 Sheathed cable NYM-J 5 G 1.5 mm² Grey 25 m

User & Safety Instructions

User & Safety Instructions 1517146 Kopp 153025000 Sheathed cable NYM-J 5 G 1.5 mm² Grey 25 m

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.