• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 157410042 Earth cable NYY-J 5 G 1.5 mm² Black 10 m

EAN:
Part number:
Item no:
Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
5 G
Cross section (each core)
1.5 mm²
Content
10 m
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.00)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

5 G

Cross section (each core)

1.5 mm²

Cross section

5 G 1.5 mm²

Factory colour

Black

Outside Ø

13 mm

Content

10 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

157410042

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

157410042

Documents & Downloads

Datasheet

Datasheet 1517110 Kopp 157410042 Earth cable NYY-J 5 G 1.5 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 1517110 Kopp 157410042 Earth cable NYY-J 5 G 1.5 mm² Black 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.28*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)