• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 227220014 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 227220014 Power strip (+ switch)

  • 2-pin, illuminated switch

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. 2 switches

Outlets

5

Cable length

1.40 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3600 W

Factory colour

Grey

Black

Length

482.6 mm

Width

71 mm

Height

58 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417192 Kopp 227220014 Power strip (+ switch) 5x Grey, Black PG connector 1 pc(s)

Description

Robust channel socket strip with group circuit, 16 A, 250 V, max. 3600 W, IP20, with increased protection against accidental contact. Group connection of 2+3 earthing contact sockets, 2 switches, 2-pin, illuminated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)