

180° motion detector triac
Motion detector
Switch product range
Insert
Europa
Arctic white
Matt
230 V AC
IP20
1 pc(s)
180°
10 m
PVC
Triac
Flush mounted (plaster)
White
57
Movement sensor
TRUE
57 mm
29.6 mm
Screwed terminal
Untreated
AC
31.8 mm
0-50 MHz
TRUE
Thermoplastic
1.6 A
Plastic
9003
IK00
230-230 V
IP20
FALSE
Matt
FALSE
32
FALSE
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 552079 Kopp Insert Motion detector Europa Arctic white, Matt 805800010 1 pc(s)
The necessary accessories are required to use the article as described.