• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Insert PG socket (lockable), PG socket (+ lid) HK 07 Pure white 951529001 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

Socket 1-way, with hinged lid, lockable

Switch type function

PG socket (lockable)

PG socket (+ lid)

Product type

Switch product range

Switch type component

Insert

Type series

HK 07

Factory colour

Pure white

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Switch contact

Plug-in terminal

Weight

0

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

TRUE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with claw and screw

None

9010

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP20

55 mm

55 mm

41.1 mm

0

FALSE

FALSE

1

FALSE

0

2

32

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614108 Kopp Insert PG socket (lockable), PG socket (+ lid) HK 07 Pure white 951529001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614108 Kopp Insert PG socket (lockable), PG socket (+ lid) HK 07 Pure white 951529001 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.52€ 81.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)