• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1113200 111.3200 Alligator wrench

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Dim

(L x W) 450 mm x 90 mm

Length

450 mm

Weight

1460 g

Manufacturer part #

111.3200

Material

Aluminium

Width

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698333 KS Tools 1113200 111.3200 Alligator wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)