• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1006 1151006 Cable sheathing stripper Suitable for Round cable, Wet room cables 8 up to 13 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Round cable

Wet room cables

Operating range (diameter)

8 up to 13 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

13 mm

Length

125 mm

Weight

43 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735210 KS Tools 115.1006 1151006 Cable sheathing stripper Suitable for Round cable, Wet room cables 8 up to 13 mm

Description

• For round and wet room cables• Flush stripping even in difficult to reach places e.g. in ceiling and wall area, in branch and distribution boxes and switch cabinets

This text is machine translated.

What kind of Wire Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)