• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1019 Round nose pliers 45-degree Tool steel 210 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

115.1019

Length

210 mm

Jaw shape

45-degree

Material

Tool steel

DIN standard

DIN ISO 5745

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699458 KS Tools 115.1019 Round nose pliers 45-degree Tool steel 210 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)