Material1: Special tool steel DIN ISO 5748 standard Weight 300 gHandle 2-component handle Total length L1 in mm: 205.0 mmPart length L2 in mm: 43.0 mmDiameter D1 7.0 mmDiameter D2: 30.0 mmColour: Red-black Head height (A) 12.0 mmCutting length S mm 20.0 mmWith cutter: Yes
Product type
Comb pliers
Manufacturer part #
115.2103
Length
205 mm
Material
Tool steel
DIN standard
DIN ISO 5748
Weight
300 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2699515 KS Tools 115.2103 Comb pliers 205 mm DIN ISO 5748
Description
In accordance with DIN ISO 5748Extra slim designLong bladesAlso suitable for wireInduction-hardened precision cutterWith 2-component handlematt chrome platedSpecial tool steel
In accordance with DIN ISO 5748Extra slim designLong bladesAlso suitable for wireInduction-hardened precision cutterWith 2-component handlematt chrome platedSpecial tool steel