• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151014 115.1014 Cable stripping pliers 0.5 up to 4.0 mm²

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

Cables

Working area (cross section)

0.5 up to 4.0 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

4.0 mm²

Material

Tool steel

Material properties

matt chrome plating

Length

165.0 mm

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700500 KS Tools 1151014 115.1014 Cable stripping pliers 0.5 up to 4.0 mm²

More interesting products

(*All information is plus legal VAT)