• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1121 Round nose pliers Tool steel 205 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

318 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel STANDARD DIN ISO 5745, IEC 60900 Weight 310 gShape: Bent Material 2: Matt chrome plated Handle 2-component handle Total length L1 in mm: 205.0 mmPart length L2 in mm: 70.0 mmDiameter D1 22.0 mmDiameter D2: 5.0 mmHead height (A) 11.0 mmInsulation: Sleeve insulation according to DIN EN 60900 Test certificate 1000 Volt GS Cutting length S mm 2.5 mmWith cutter: Yes Total length in inches: 8"Ø Wire in mm: 1.6 mm
Product type

Round nose pliers

Manufacturer part #

117.1121

Length

205 mm

Material

Tool steel

Weight

310 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699547 KS Tools 117.1121 Round nose pliers Tool steel 205 mm

Conformity certificate

Conformity certificate 2699547 KS Tools 117.1121 Round nose pliers Tool steel 205 mm

Description

In accordance with DIN ISO 5745Jacket insulation according to IEC 60900With 2-component handleCurved jawsFor soft and medium-hard wiresInduction-hardened precision cuttingmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)