• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1125 Flat nose pliers Tool steel 170 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel STANDARD DIN ISO 5745, IEC 60900 Weight 210 gMaterial 2: Matt chrome plated Handle 2-component handle Total length L1 in mm: 170.0 mmPart length L2 in mm: 49.5 mmDiameter D1 18.0 mmDiameter D2: 3.0 mmInsulation: Sleeve insulation according to DIN EN 60900 Head height (A1) 9.0 mmHead height (A2) 3.8 mmTest certificate 1000 Volt GS HRC 49 +- 3 With blade: No. Total length in inches: 6"
Product type

Flat nose pliers

Manufacturer part #

117.1125

Length

170 mm

Material

Tool steel

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699548 KS Tools 117.1125 Flat nose pliers Tool steel 170 mm

Conformity certificate

Conformity certificate 2699548 KS Tools 117.1125 Flat nose pliers Tool steel 170 mm

Description

In accordance with DIN ISO 5745Jacket insulation according to IEC 60900With 2-component handleSerrated designmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)