• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.2324 Flexible magnetic lifter with protective insulation, 1800 g Magnetic retrieval tool

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Flexible magnetic lifter with protective insulation, 1800 g

Our service for you

Technical specifications

  • Weight 325 gMaterial1: Special tool steel Variant items : 117.2322 Function attribute 1: Flexible Test certificate 1000 V Diameter in mm 16.5 mmLength mm 520 mmCarrying capacity in kg:1.8 kg
Product type

Magnetic retrieval tool

Dim

(Ø) 16.5 mm

Weight

325 g

Content

1 pc(s)

(Ø)

16.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700545 KS Tools 117.2324 Flexible magnetic lifter with protective insulation, 1800 g Magnetic retrieval tool

Description

Immersion insulation according to IEC 60900Flexible shaftSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)