
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Finest chromium vanadium steel Standard IEC 60900 Profil1: Flank traction Weight 290 gTotal length L in mm: 260 mmShape 90° angled Profil2: Metric Width across mm 19 mmInsulation: Immersion insulation according to DIN EN 60900 Test certificate 1000 V
- Product type
Counterhold tool
- Spanner size
19 mm
- Length
260 mm
- Material
Chromium-vanadium steel
- Weight
290 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701250 KS Tools 117.3968 1173968 Counterhold tool Spanner size (metric) 19 mm
Conformity certificate
Conformity certificate 2701250 KS Tools 117.3968 1173968 Counterhold tool Spanner size (metric) 19 mm
Description
Flank Traction profileImmersion insulation according to IEC 60900Chrome VanadiumFor better handling of screw connectors during sleeve installationcontinuously adjustableCan also be used with street lights
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 300.96*
What kind of Special-purpose screwdriver are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































