• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170512 VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125.0 mm DIN 5264

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Tip S2 special steel, browned STANDARD DIN 5264, DIN ISO 2380, IEC 60900 Profil1: Slotted Weight 92 gFunctional attribute 1: VDE Handle 2-component handle Total length L1 in mm: 230.0 mmPart length L2 in mm: 125.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 105.0 mmBlade form: Round Roll protection: No. Blade drive: No. Test certificate 1000 Volt GS Profile size D in mm: 5.5
Product type

Slotted screwdriver

Range of use

VDE

Blade width

5.5 mm

Size

5.5

Blade length

125.0 mm

Length

230 mm

Handle length

105.0 mm

Blade type

Round

Material

Special steel

Material properties

burnished

DIN standard

DIN 5264

Height

230.0 mm

Weight

92 g

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701188 KS Tools 1170512 VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125.0 mm DIN 5264

Conformity certificate

Conformity certificate 2701188 KS Tools 1170512 VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125.0 mm DIN 5264

Description

SlotIn accordance with DIN 5264 / DIN ISO 2380Insulation according to IEC 60900With 2-component handlegunmetalS2-Special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)