• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170522 117.0522 Phillips screwdriver PH 0 DIN 7438

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Tip S2 special steel, browned STANDARD DIN 7438, DIN ISO 8764, IEC 60900 Profil1: PH Weight 32 gFunctional attribute 1: VDE Handle 2-component handle Total length L1 in mm: 140.0 mmPart length L2 in mm: 60.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 80.0 mmBlade form: Round Roll protection: No. Blade drive: No. Test certificate 1000 Volt GS Profile size in PH: PH 0
Product type

Phillips screwdriver

Size

PH 0

Length

140 mm

Blade type

Round

Material

S2 steel

Material properties

burnished

DIN standard

DIN 7438

Weight

32 g

Downforce

PH

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701191 KS Tools 1170522 117.0522 Phillips screwdriver PH 0 DIN 7438

Conformity certificate

Conformity certificate 2701191 KS Tools 1170522 117.0522 Phillips screwdriver PH 0 DIN 7438

Description

PHIn accordance with DIN 7438 / DIN ISO 8764Insulation according to IEC 60900With 2-component handlegunmetalS2-Special steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)