Material1: Tip S2 special steel, browned STANDARD DIN 7437, DIN 7438, DIN 5264, DIN 8764, IEC 60900 Weight 200 gFunctional attribute 1: VDE Handle 2-component handle 5 -piece set.Insulation: Insulation according to DIN EN 60900 Blade form: Round Roll protection: No. Blade drive: No. Test certificate 1000 Volt GS
Product type
Screwdriver set
Material
S2 steel
Material properties
burnished
Blade type
Round
DIN standard
DIN 7437
Screwdriver features
insulated
Weight
200 g
EN standard
EN 60900
UKCA
yes
Variants(All information include VAT, plus shipping costs)