• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1172206 117.2206 Cable cutter 22.0 mm 70 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

117.2206

Length

215 mm

Material

Special steel

Material properties

phosphated

Wire hardness diameter (max.)

22.0 mm

Wire hardness cross section (max.)

70 mm²

DIN standard

DIN EN 60900

Width

31.0 mm

Weight

360 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735721 KS Tools 1172206 117.2206 Cable cutter 22.0 mm 70 mm²

Description

• Integrated safety eyelet for safety cord• Insulation according to IEC 60900• For single and multi-strand copper and aluminium cable• Massive model• single-wire up to 25 mm²• multi-wire up to 50 mm²• fine wire up to 70 mm²• Not suitable for steel wire or hard-drawn copper conductors• phosphated• Special tool steel

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)