• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.2290 Chamfer bit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 325 gTotal length L in mm: 130.0 mmDiameter in mm 6.0 - 22.0 mmMetal bending cone scale 90 °
Product type

Chamfer bit

Length

130 mm

Weight

325 g

Material

Special steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701307 KS Tools 122.2290 Chamfer bit

Description

For 6.0 - 22.0 mm socket boardFor the production of conical crimpingFor mobile useSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)