Material1: Special tool steel Weight 670 gFunction attribute 1: Telescope Material 2: Matt chrome plated Total length of L1 in mm: 275.0 - 455.0 mmPart length L2 in mm: 150 mmDiameter in mm 10.0 - 32.0 mmClaw can be rotated: Yes Right-left gear: Yes Length adjustable: Yes
Product type
Basin wrench
Length
455 mm
Weight
670 g
Material
Special steel
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701334 KS Tools 126.1000 Basin wrench
Description
Pivoting cross-grip enables optimum power transmissionSwivelling jaw for right-and left rotationFor use in sanitary installationsTelescopic drawer 3-level adjustableChrome-platedSpecial tool steel
This text is machine translated.
Description
Pivoting cross-grip enables optimum power transmissionSwivelling jaw for right-and left rotationFor use in sanitary installationsTelescopic drawer 3-level adjustableChrome-platedSpecial tool steel