• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2006 Hole punch 6 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 7200 shape A Weight 50 gTotal length L in mm: 110.0 mmDiameter D 6.0 mm
Product type

Hole punch

(Ø)

6 mm

Material

Tool steel

Length

110 mm

Weight

50 g

Dim

(Ø x L) 6 mm x 110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701410 KS Tools 129.2006 Hole punch 6 mm

Description

To DIN 7200 shape AHeavily forged shapeGround pipe uncoloredFor punching and producing seals and sealing ringsSlightly conical on the inside to remove the cut-outsShaft workedred paintedCutting hardenedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)