• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2206

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Riveter

DIN standard

DIN 660

Weight

400 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

painted

Height

130 mm

Length

130 mm

Shank Ø

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699664 KS Tools 129.2206

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)