• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2207 (Ø x H) 24 mm x 130 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Riveter

Dim

(Ø x H) 24 mm x 130 mm

DIN standard

DIN 660

Weight

480 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

painted

Height

130 mm

Length

130 mm

(Ø)

24 mm

Shank Ø

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699665 KS Tools 129.2207 (Ø x H) 24 mm x 130 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)