• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1421310 142.1310 Ball-peen hammer 180 g 260 mm DIN 1041 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 1041 standard Weight 180 gShape: Standard hammer Total length L1 in mm: 260.0 mmPart length L2 in mm: 82.0 mmStyle: Hickory Weight of hammer head [g]: 100 gHead attachment: Ring wedge Wide hammer path in mm: 15 mmHandgrip number: 142.5305
Product type

Ball-peen hammer

Weight

180 g

Length

260 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Width

15 mm

Head weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696829 KS Tools 1421310 142.1310 Ball-peen hammer 180 g 260 mm DIN 1041 1 pc(s)

Description

DIN 1041With Hickory handleForged designShock area zones, induction-hardenedTrack and fin polishedRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)