Material1: Special tool steel DIN 1041 standard Weight 590 gShape: Standard hammer Total length L1 in mm: 320.0 mmPart length L2 in mm: 118.0 mmShaft type: Fibre glass Weight of hammer head [g]: 500 gHead fixing: Glued Wide hammer path in mm: 27 mm
Product type
Ball-peen hammer
Weight
590 g
Length
320 mm
DIN standard
DIN 1041
Width
27 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2696835 KS Tools 1421351 142.1351 Ball-peen hammer 590 g 320 mm DIN 1041 1 pc(s)
Description
DIN 1041With fiber glass handleForged designShock area zones, induction-hardenedTrack and fin polishedRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel
This text is machine translated.
Description
DIN 1041With fiber glass handleForged designShock area zones, induction-hardenedTrack and fin polishedRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel