Material1: Special tool steel DIN 1041 standard Weight 750 gShape: Standard hammer Total length L1 in mm: 330.0 mmPart length L2 in mm: 122.0 mmStyle: Hickory Weight of hammer head [g]: 600 gHead attachment: Ring wedge Wide hammer path in mm: 29 mmHandgrip number: 142.5308
Product type
Ball-peen hammer
Weight
750 g
Length
330 mm
DIN standard
DIN 1041
Width
29 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2696832 KS Tools 1421316 142.1316 Ball-peen hammer 750 g 330 mm DIN 1041 1 pc(s)
Description
DIN 1041With Hickory handleForged designShock area zones, induction-hardenedTrack and fin polishedRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel
This text is machine translated.
Description
DIN 1041With Hickory handleForged designShock area zones, induction-hardenedTrack and fin polishedRounded edgesHead coating made of structural powder-insertion paintHammer head made of high-quality special steel