• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 145.0402 Clamp Span width (max.):160 mm

EAN:
Part number:
Item no:
1/3
Dispatches on Wed 28 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp

Span width (max.)

160 mm

Weight

530 g

Content

1 pc(s)

Tension

3000 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699732 KS Tools 145.0402 Clamp Span width (max.):160 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)