• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1391 KS Tools 150.1391 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

30 g

Content

1 pc(s)

Max. length

36.0 mm

Length

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736637 KS Tools 150.1391 KS Tools 150.1391 N/A

Description

• Extra short design• With outer hexagon drive 13.0 mm• Spiral running in slightly conical direction• Can also be used for torn off screws and studs• Counter effect and spread limitation granted by collar• Special tool steelApplications: Inner hexagon brake + water pump, multi-tooth drive shaft etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)