Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: TORX® Weight 31 gFunction attribute 1: Magnetic Square drive in inches: 3/8" Diameter in mm 19.0 mmProfile size in TORX®: T45 Length mm 34.0 mm
Dim
(Ø x L) 19 mm x 34.0 mm
Weight
31 g
Content
1 pc(s)
Width
19.0 mm
Length
34.0 mm
(Ø)
19 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2695961 KS Tools 150.1415 Oil service Torx socket with magnet, T45
Description
Torx with studSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium
This text is machine translated.
Description
Torx with studSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium