• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1456 HSS special hand tap M17 x 1.5

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel DIN 352 standard Weight 60 gGeneral application area: For oil bowl repair Surface: Bare Cutting direction: Right Cutting material HSS Profile size: M17 Thread drill design: Cutting tap Square drive in mm 10.0 mmGradient thread: 1.5
Weight

60 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695966 KS Tools 150.1456 HSS special hand tap M17 x 1.5

Description

For cutting out the oil tub threadsIn accordance with DIN 352For through threadWith relief-ground flanksBlank surfaceHigh-performance steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)